Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-578-050Copy
Newark Part No.62AK1245
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $22.880 | $8.900 |
| 5+ | $21.970 | $8.900 |
| 10+ | $21.050 | $8.900 |
| 25+ | $18.830 | $8.900 |
| 50+ | $18.080 | $8.900 |
| 100+ | $17.360 | $8.900 |
| 250+ | $16.460 | $8.900 |
Price for:Each
Minimum: 1
Multiple: 1
$8.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-578-050Copy
Newark Part No.62AK1245
Cable Length - Imperial1.97"
Connector to ConnectorSMA RP Bulkhead Jack to 90° AMC Plug
Cable Length - Metric50mm
Coaxial Cable TypeRG178
Connector Type ASMA RP Bulkhead Jack
Connector Type BAMC Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
1.97"
Cable Length - Metric
50mm
Connector Type A
SMA RP Bulkhead Jack
Impedance
50ohm
Product Range
-
Connector to Connector
SMA RP Bulkhead Jack to 90° AMC Plug
Coaxial Cable Type
RG178
Connector Type B
AMC Right Angle Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
