Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-572-150Copy
Newark Part No.50AK9258
Your Part Number
28 In Stock
Need more?
27 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
1 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.950 |
Price for:Each
Minimum: 1
Multiple: 1
$3.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-572-150Copy
Newark Part No.50AK9258
Cable Length - Imperial5.9"
Connector to Connector90° AMC Plug to SMA Jack
Cable Length - Metric150mm
Coaxial Cable Type1.13mm
Connector Type AAMC Right Angle Plug
Connector Type BSMA Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
5.9"
Cable Length - Metric
150mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° AMC Plug to SMA Jack
Coaxial Cable Type
1.13mm
Connector Type B
SMA Jack
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
