Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-569-024Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25AK8091
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $26.220 |
| 50+ | $22.940 |
| 100+ | $21.950 |
| 250+ | $21.610 |
Price for:Each
Minimum: 25
Multiple: 1
$655.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-569-024Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.25AK8091
Cable Length - Imperial24"
Connector to ConnectorSMA Plug to SMA Bulkhead Jack
Cable Length - Metric609.6mm
Coaxial Cable TypeRG316
Connector Type ASMA Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
609.6mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG316
Connector Type B
SMA Bulkhead Jack
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
