Print Page
095-902-545-250
RF / Coaxial Cable Assembly, 9.8 ", 250 mm, 1.13mm, AMC Right Angle Plug, SMA Bulkhead Jack
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-545-250Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.37AJ2328
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $26.660 |
| 50+ | $25.930 |
| 100+ | $25.210 |
| 250+ | $24.700 |
Price for:Each
Minimum: 25
Multiple: 25
$666.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-545-250Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.37AJ2328
Cable Length - Imperial9.8"
Coaxial Cable Type1.13mm
Connector Type AAMC Right Angle Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
9.8"
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
SVHC
Lead (04-Feb-2026)
Coaxial Cable Type
1.13mm
Connector Type B
SMA Bulkhead Jack
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
