Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-537M200Copy
Newark Part No.88AH5516
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $29.290 |
| 50+ | $27.330 |
| 100+ | $26.440 |
| 250+ | $25.010 |
Price for:Each
Minimum: 25
Multiple: 1
$732.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-537M200Copy
Newark Part No.88AH5516
Technical Datasheet
Cable Length - Imperial6.6ft
Connector to ConnectorSMA RP Plug to SMA RP Bulkhead Jack
Cable Length - Metric2m
Coaxial Cable TypeRG174
Connector Type ASMA RP Plug
Connector Type BSMA RP Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Connector Type A
SMA RP Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA RP Plug to SMA RP Bulkhead Jack
Coaxial Cable Type
RG174
Connector Type B
SMA RP Bulkhead Jack
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
