Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-530M200Copy
Newark Part No.81AH6709
Your Part Number
42 In Stock
Need more?
20 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
22 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $39.190 |
Price for:Each
Minimum: 1
Multiple: 1
$39.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-530M200Copy
Newark Part No.81AH6709
Cable Length - Imperial6.6ft
Connector to ConnectorSMA Plug to N-Type Bulkhead Jack
Cable Length - Metric2m
Coaxial Cable TypeRG142
Connector Type ASMA Plug
Connector Type BN Type Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to N-Type Bulkhead Jack
Coaxial Cable Type
RG142
Connector Type B
N Type Bulkhead Jack
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
