Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-475-048Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.48AC0400
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 25+ | $44.060 |
| 50+ | $42.370 |
| 100+ | $39.740 |
| 250+ | $37.720 |
Price for:Each
Minimum: 25
Multiple: 25
$1,101.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-475-048Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.48AC0400
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial48"
Cable Length - Metric1.22m
Coaxial Cable TypeLMR-195
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
1.22m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
48"
Coaxial Cable Type
LMR-195
Connector Type B
SMA Straight Plug
Jacket Color
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
