Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-635-011Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN3714
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 25+ | $39.490 |
| 50+ | $37.720 |
| 100+ | $35.620 |
Price for:Each
Minimum: 25
Multiple: 25
$987.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-635-011Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN3714
Cable Length - Imperial11"
Cable Length - Metric279.4mm
Coaxial Cable TypeRG174
Connector Type AMCX Plug
Connector Type BN Type Bulkhead Jack
Impedance50ohm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
11"
Coaxial Cable Type
RG174
Connector Type B
N Type Bulkhead Jack
Product Range
-
Cable Length - Metric
279.4mm
Connector Type A
MCX Plug
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
