Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-632M100Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.15AN3675
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $32.580 |
| 5+ | $30.620 |
| 10+ | $29.310 |
| 25+ | $28.130 |
| 50+ | $25.690 |
| 100+ | $23.370 |
Price for:Each
Minimum: 1
Multiple: 1
$32.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-632M100Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.15AN3675
Cable Length - Imperial3.3ft
Coaxial Cable TypeRG174
Connector Type AMCX Right Angle Plug
Connector Type BTNC Bulkhead Jack
Impedance50ohm
Technical Specifications
Cable Length - Imperial
3.3ft
Connector Type A
MCX Right Angle Plug
Impedance
50ohm
Coaxial Cable Type
RG174
Connector Type B
TNC Bulkhead Jack
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
