Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-629M100Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.15AN3630
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $33.700 |
| 5+ | $31.670 |
| 10+ | $30.320 |
| 25+ | $29.100 |
| 50+ | $26.610 |
| 100+ | $24.220 |
Price for:Each
Minimum: 1
Multiple: 1
$33.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-629M100Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.15AN3630
Cable Length - Imperial3.3ft
Coaxial Cable TypeRG174
Connector Type AMCX Plug
Connector Type BRP SMA Bulkhead Jack
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
3.3ft
Connector Type A
MCX Plug
Product Range
-
Coaxial Cable Type
RG174
Connector Type B
RP SMA Bulkhead Jack
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
