Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-629-011Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN3624
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 25+ | $31.800 |
| 50+ | $30.420 |
| 100+ | $28.770 |
Price for:Each
Minimum: 25
Multiple: 25
$795.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-629-011Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN3624
Cable Length - Metric279.4mm
Coaxial Cable TypeRG174
Connector Type AMCX Plug
Connector Type BRP SMA Bulkhead Jack
Jacket Color-
SVHCTo Be Advised
Technical Specifications
Cable Length - Metric
279.4mm
Connector Type A
MCX Plug
Jacket Color
-
Coaxial Cable Type
RG174
Connector Type B
RP SMA Bulkhead Jack
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
