Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-628M100Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.15AN3615
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $35.950 |
| 5+ | $33.790 |
| 10+ | $32.350 |
| 25+ | $31.050 |
| 50+ | $28.360 |
| 100+ | $25.800 |
Price for:Each
Minimum: 1
Multiple: 1
$35.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-628M100Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.15AN3615
Cable Length - Metric1m
Coaxial Cable TypeRG174
Connector Type AMCX Right Angle Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Metric
1m
Connector Type A
MCX Right Angle Plug
Impedance
50ohm
SVHC
To Be Advised
Coaxial Cable Type
RG174
Connector Type B
SMA Bulkhead Jack
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
