Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-619-003Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN4176
Product Range095-900-619 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 25+ | $37.380 |
| 50+ | $35.670 |
| 100+ | $33.930 |
Price for:Each
Minimum: 25
Multiple: 25
$934.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-619-003Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN4176
Product Range095-900-619 Series
Cable Length - Imperial3"
Cable Length - Metric76.2mm
Coaxial Cable TypeRG178
Connector Type AMMCX Plug
Connector Type BSMA RP Bulkhead Jack
Impedance50ohm
Product Range095-900-619 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
3"
Coaxial Cable Type
RG178
Connector Type B
SMA RP Bulkhead Jack
Product Range
095-900-619 Series
Cable Length - Metric
76.2mm
Connector Type A
MMCX Plug
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
