Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-617-007Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.15AN4150
Product Range095-900-617 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 25+ | $37.630 |
| 50+ | $35.890 |
| 100+ | $34.130 |
Price for:Each
Minimum: 25
Multiple: 25
$940.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-617-007Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.15AN4150
Product Range095-900-617 Series
Cable Length - Metric177.8mm
Coaxial Cable TypeRG178
Connector Type AMMCX Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Product Range095-900-617 Series
Technical Specifications
Cable Length - Metric
177.8mm
Connector Type A
MMCX Plug
Impedance
50ohm
Coaxial Cable Type
RG178
Connector Type B
SMA Bulkhead Jack
Product Range
095-900-617 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
