Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-617-006Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN4149
Product Range095-900-617 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $36.840 |
| 5+ | $34.620 |
| 10+ | $33.150 |
| 25+ | $31.820 |
| 50+ | $29.040 |
| 100+ | $26.550 |
Price for:Each
Minimum: 1
Multiple: 1
$36.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-617-006Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15AN4149
Product Range095-900-617 Series
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable TypeRG178
Connector Type AMMCX Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Product Range095-900-617 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6"
Coaxial Cable Type
RG178
Connector Type B
SMA Bulkhead Jack
Product Range
095-900-617 Series
Cable Length - Metric
152.4mm
Connector Type A
MMCX Plug
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
