Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-614-018Copy
Newark Part No.15AN1213
Product Range095-900-614 Series
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 1+ | $38.130 |
| 50+ | $36.370 |
| 100+ | $34.560 |
Price for:Each
Minimum: 25
Multiple: 25
$953.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-614-018Copy
Newark Part No.15AN1213
Product Range095-900-614 Series
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Coaxial Cable TypeRG178
Connector Type AMCX Right Angle Plug
Connector Type BTNC RP Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range095-900-614 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
18"
Coaxial Cable Type
RG178
Connector Type B
TNC RP Bulkhead Jack
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
457.2mm
Connector Type A
MCX Right Angle Plug
Impedance
50ohm
Product Range
095-900-614 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
