Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-614-012Copy
Newark Part No.15AN1212
Product Range095-900-614 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $34.680 |
| 5+ | $33.560 |
| 10+ | $31.780 |
| 25+ | $30.650 |
| 50+ | $29.020 |
| 100+ | $28.210 |
| 250+ | $26.920 |
Price for:Each
Minimum: 1
Multiple: 1
$34.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-614-012Copy
Newark Part No.15AN1212
Product Range095-900-614 Series
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable TypeRG178
Connector Type AMCX Right Angle Plug
Connector Type BTNC RP Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range095-900-614 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
RG178
Connector Type B
TNC RP Bulkhead Jack
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
304.8mm
Connector Type A
MCX Right Angle Plug
Impedance
50ohm
Product Range
095-900-614 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
