Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-612M100Copy
Newark Part No.15AN1187
Product Range095-900-612 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $41.460 |
| 5+ | $40.120 |
| 10+ | $37.990 |
| 25+ | $36.640 |
| 50+ | $34.690 |
| 100+ | $33.720 |
| 250+ | $32.180 |
Price for:Each
Minimum: 1
Multiple: 1
$41.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-612M100Copy
Newark Part No.15AN1187
Product Range095-900-612 Series
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeRG178
Connector Type AMCX Right Angle Plug
Connector Type BTNC Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range095-900-612 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
3.3ft
Coaxial Cable Type
RG178
Connector Type B
TNC Bulkhead Jack
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
1m
Connector Type A
MCX Right Angle Plug
Impedance
50ohm
Product Range
095-900-612 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
