Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-609-024Copy
Newark Part No.15AN1139
Product Range095-900-609 Series
Your Part Number
1 In Stock
25 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $36.460 |
| 5+ | $35.280 |
| 10+ | $33.400 |
| 25+ | $32.220 |
| 50+ | $30.500 |
| 100+ | $29.650 |
| 250+ | $28.300 |
Price for:Each
Minimum: 1
Multiple: 1
$36.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-609-024Copy
Newark Part No.15AN1139
Product Range095-900-609 Series
Cable Length - Imperial24"
Cable Length - Metric609.6mm
Coaxial Cable TypeRG178
Connector Type AMCX Plug
Connector Type BSMA RP Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range095-900-609 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Coaxial Cable Type
RG178
Connector Type B
SMA RP Bulkhead Jack
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
609.6mm
Connector Type A
MCX Plug
Impedance
50ohm
Product Range
095-900-609 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
