Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-607-012Copy
Newark Part No.15AN1107
Product Range095-900-607 Series
Your Part Number
1 In Stock
25 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $32.970 |
| 5+ | $31.910 |
| 10+ | $30.210 |
| 25+ | $29.140 |
| 50+ | $27.590 |
| 100+ | $26.820 |
| 250+ | $25.590 |
Price for:Each
Minimum: 1
Multiple: 1
$32.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-607-012Copy
Newark Part No.15AN1107
Product Range095-900-607 Series
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable TypeRG178
Connector Type AMCX Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range095-900-607 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
RG178
Connector Type B
SMA Bulkhead Jack
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
304.8mm
Connector Type A
MCX Plug
Impedance
50ohm
Product Range
095-900-607 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
