Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-607-008Copy
Newark Part No.15AN1103
Product Range095-900-607 Series
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 1+ | $33.860 |
| 50+ | $32.300 |
| 100+ | $30.690 |
Price for:Each
Minimum: 25
Multiple: 25
$846.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-607-008Copy
Newark Part No.15AN1103
Product Range095-900-607 Series
Cable Length - Imperial8"
Cable Length - Metric203.2mm
Coaxial Cable TypeRG178
Connector Type AMCX Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range095-900-607 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
8"
Coaxial Cable Type
RG178
Connector Type B
SMA Bulkhead Jack
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
203.2mm
Connector Type A
MCX Plug
Impedance
50ohm
Product Range
095-900-607 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
