Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-605M100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.10AN1494
Product Range095-900-605-XXX Series
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $43.210 |
| 5+ | $40.590 |
| 10+ | $37.960 |
| 25+ | $36.560 |
| 50+ | $35.570 |
| 100+ | $34.570 |
Price for:Each
Minimum: 1
Multiple: 1
$43.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-605M100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.10AN1494
Product Range095-900-605-XXX Series
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeRG316
Connector Type AMMCX Straight Plug
Connector Type BN Type Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range095-900-605-XXX Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
3.3ft
Coaxial Cable Type
RG316
Connector Type B
N Type Bulkhead Jack
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
1m
Connector Type A
MMCX Straight Plug
Impedance
50ohm
Product Range
095-900-605-XXX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
