Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-602-011Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.10AN1443
Product Range095-900-602-XXX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $34.810 |
| 50+ | $32.370 |
| 100+ | $29.770 |
| 500+ | $26.790 |
Price for:Each
Minimum: 25
Multiple: 25
$870.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-602-011Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.10AN1443
Product Range095-900-602-XXX Series
Cable Length - Imperial11"
Cable Length - Metric279.4mm
Coaxial Cable TypeRG316
Connector Type AMMCX Right Angle Plug
Connector Type BTNC Bulkhead Jack
Impedance50ohm
Product Range095-900-602-XXX Series
Technical Specifications
Cable Length - Imperial
11"
Coaxial Cable Type
RG316
Connector Type B
TNC Bulkhead Jack
Product Range
095-900-602-XXX Series
Cable Length - Metric
279.4mm
Connector Type A
MMCX Right Angle Plug
Impedance
50ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
