Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-602-010Copy
Newark Part No.10AN1442
Product Range095-900-602-XXX Series
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 1+ | $34.740 |
| 50+ | $32.300 |
| 100+ | $29.720 |
| 500+ | $26.760 |
Price for:Each
Minimum: 25
Multiple: 1
$868.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-602-010Copy
Newark Part No.10AN1442
Product Range095-900-602-XXX Series
Cable Length - Imperial10"
Cable Length - Metric254mm
Coaxial Cable TypeRG316
Connector Type AMMCX Right Angle Plug
Connector Type BTNC Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range095-900-602-XXX Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
10"
Coaxial Cable Type
RG316
Connector Type B
TNC Bulkhead Jack
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
254mm
Connector Type A
MMCX Right Angle Plug
Impedance
50ohm
Product Range
095-900-602-XXX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
