Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-597-007Copy
Newark Part No.10AN1394
Product Range095-900-597-XXX Series
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 1+ | $44.770 |
| 50+ | $41.630 |
| 100+ | $38.310 |
| 500+ | $34.490 |
Price for:Each
Minimum: 25
Multiple: 1
$1,119.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-597-007Copy
Newark Part No.10AN1394
Product Range095-900-597-XXX Series
Cable Length - Imperial7"
Cable Length - Metric177.8mm
Coaxial Cable TypeRG316
Connector Type AMMCX Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range095-900-597-XXX Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
7"
Coaxial Cable Type
RG316
Connector Type B
SMA Bulkhead Jack
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
177.8mm
Connector Type A
MMCX Plug
Impedance
50ohm
Product Range
095-900-597-XXX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
