Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-575-048Copy
Newark Part No.05AN3848
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 1+ | $43.280 |
| 50+ | $41.230 |
| 100+ | $38.900 |
Price for:Each
Minimum: 25
Multiple: 1
$1,082.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-575-048Copy
Newark Part No.05AN3848
Cable Length - Imperial4ft
Cable Length - Metric1.219m
Coaxial Cable TypeRG174
Connector Type AMCX Straight Plug
Connector Type BN Type Straight Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4ft
Coaxial Cable Type
RG174
Connector Type B
N Type Straight Bulkhead Jack
Jacket Color
Black
SVHC
To Be Advised
Cable Length - Metric
1.219m
Connector Type A
MCX Straight Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
