Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-548M300Copy
Newark Part No.56AJ3170
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $25.510 |
| 50+ | $23.800 |
| 100+ | $23.020 |
| 250+ | $21.770 |
Price for:Each
Minimum: 25
Multiple: 1
$637.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-548M300Copy
Newark Part No.56AJ3170
Connector to ConnectorMMCX Plug to MMCX Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Coaxial Cable TypeRG174
Connector Type AMMCX Plug
Connector Type BMMCX Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
MMCX Plug to MMCX Plug
Cable Length - Metric
3m
Connector Type A
MMCX Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
9.8ft
Coaxial Cable Type
RG174
Connector Type B
MMCX Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
