Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-547M025Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.56AJ3153
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $28.290 |
| 50+ | $26.680 |
| 100+ | $25.950 |
| 250+ | $24.780 |
Price for:Each
Minimum: 25
Multiple: 25
$707.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-547M025Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.56AJ3153
Connector to Connector90° MCX Plug to 90° MCX Plug
Cable Length - Imperial9.8"
Cable Length - Metric250mm
Coaxial Cable TypeRG174
Connector Type AMCX Right Angle Plug
Connector Type BMCX Right Angle Plug
Impedance50ohm
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
90° MCX Plug to 90° MCX Plug
Cable Length - Metric
250mm
Connector Type A
MCX Right Angle Plug
Impedance
50ohm
SVHC
Lead (04-Feb-2026)
Cable Length - Imperial
9.8"
Coaxial Cable Type
RG174
Connector Type B
MCX Right Angle Plug
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
