Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-900-545M050Copy
Newark Part No.56AJ3130
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $23.510 |
| 50+ | $22.840 |
| 100+ | $20.150 |
| 250+ | $18.810 |
Price for:Each
Minimum: 25
Multiple: 1
$587.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-900-545M050Copy
Newark Part No.56AJ3130
Cable Length - Imperial19.7"
Connector to ConnectorMCX Plug to MCX Plug
Cable Length - Metric500mm
Coaxial Cable TypeRG174
Connector Type AMCX Plug
Connector Type BMCX Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
19.7"
Cable Length - Metric
500mm
Connector Type A
MCX Plug
Impedance
50ohm
Product Range
-
Connector to Connector
MCX Plug to MCX Plug
Coaxial Cable Type
RG174
Connector Type B
MCX Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
