Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-336-036Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.15AN3406
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $106.330 |
| 5+ | $100.890 |
| 10+ | $95.440 |
| 25+ | $94.800 |
Price for:Each
Minimum: 1
Multiple: 1
$106.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-336-036Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.15AN3406
Cable Length - Imperial36"
Coaxial Cable TypeRG58 High Flex
Connector Type AN Plug
Connector Type BN Plug
Impedance50ohm
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
36"
Connector Type A
N Plug
Impedance
50ohm
Coaxial Cable Type
RG58 High Flex
Connector Type B
N Plug
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
