Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-334-036Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.15AN3396
Product Range95-850-334-XXX Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $98.640 |
| 5+ | $93.320 |
| 10+ | $88.000 |
| 25+ | $87.600 |
| 50+ | $76.810 |
Price for:Each
Minimum: 1
Multiple: 1
$98.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-334-036Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.15AN3396
Product Range95-850-334-XXX Series
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Coaxial Cable TypeRG58 High Flex
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance50ohm
Product Range95-850-334-XXX Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
36"
Coaxial Cable Type
RG58 High Flex
Connector Type B
BNC Plug
Product Range
95-850-334-XXX Series
Cable Length - Metric
914.4mm
Connector Type A
BNC Plug
Impedance
50ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
