Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-306M100Copy
Newark Part No.61AK8262
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $65.490 |
| 50+ | $61.930 |
| 100+ | $59.080 |
| 250+ | $53.740 |
Price for:Each
Minimum: 25
Multiple: 1
$1,637.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-306M100Copy
Newark Part No.61AK8262
Cable Length - Imperial3.3ft
Connector to ConnectorTNC RP Plug to TNC Plug
Cable Length - Metric1m
Coaxial Cable TypeLMR-240-UF
Connector Type ATNC RP Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
TNC RP Plug
Impedance
50ohm
Product Range
-
Connector to Connector
TNC RP Plug to TNC Plug
Coaxial Cable Type
LMR-240-UF
Connector Type B
TNC Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
