Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-306-120Copy
Newark Part No.61AK8258
Your Part Number
35 In Stock
Need more?
15 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
20 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $68.990 |
| 5+ | $68.410 |
| 10+ | $67.850 |
| 25+ | $67.270 |
| 50+ | $66.690 |
| 100+ | $65.080 |
Price for:Each
Minimum: 1
Multiple: 1
$68.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-306-120Copy
Newark Part No.61AK8258
Cable Length - Imperial10ft
Connector to ConnectorTNC RP Plug to TNC Plug
Cable Length - Metric3.05m
Coaxial Cable TypeLMR-240-UF
Connector Type ATNC RP Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
10ft
Cable Length - Metric
3.05m
Connector Type A
TNC RP Plug
Impedance
50ohm
Product Range
-
Connector to Connector
TNC RP Plug to TNC Plug
Coaxial Cable Type
LMR-240-UF
Connector Type B
TNC Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
