Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-301-024Copy
Newark Part No.59AK7776
Your Part Number
48 In Stock
Need more?
29 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
19 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $39.670 |
| 5+ | $37.200 |
| 10+ | $34.740 |
| 25+ | $33.240 |
| 50+ | $32.170 |
| 100+ | $31.100 |
| 250+ | $30.340 |
Price for:Each
Minimum: 1
Multiple: 1
$39.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-301-024Copy
Newark Part No.59AK7776
Technical Datasheet
Connector to ConnectorBNC Bulkhead Jack to 90° MMCX Plug
Cable Length - Imperial24"
Cable Length - Metric609.6mm
Coaxial Cable TypeRG316
Connector Type ABNC Bulkhead Jack
Connector Type BMMCX Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
BNC Bulkhead Jack to 90° MMCX Plug
Cable Length - Metric
609.6mm
Connector Type A
BNC Bulkhead Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
24"
Coaxial Cable Type
RG316
Connector Type B
MMCX Right Angle Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
