Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-295-900Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.51AK2555
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $180.600 |
| 50+ | $172.340 |
| 100+ | $164.090 |
Price for:Each
Minimum: 25
Multiple: 25
$4,515.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-295-900Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.51AK2555
Connector to ConnectorTNC Plug to TNC Plug
Cable Length - Metric22.9m
Coaxial Cable TypeRG58
Connector Type ATNC Plug
Connector Type BTNC Plug
Impedance50ohm
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
TNC Plug to TNC Plug
Coaxial Cable Type
RG58
Connector Type B
TNC Plug
SVHC
Lead (04-Feb-2026)
Cable Length - Metric
22.9m
Connector Type A
TNC Plug
Impedance
50ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
