Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-295-072Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.51AK2549
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $77.020 |
| 50+ | $72.840 |
| 100+ | $69.490 |
| 250+ | $63.210 |
Price for:Each
Minimum: 25
Multiple: 25
$1,925.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-295-072Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.51AK2549
Cable Length - Imperial72"
Connector to ConnectorTNC Plug to TNC Plug
Cable Length - Metric1.8m
Coaxial Cable TypeRG58
Connector Type ATNC Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
72"
Cable Length - Metric
1.8m
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
-
Connector to Connector
TNC Plug to TNC Plug
Coaxial Cable Type
RG58
Connector Type B
TNC Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
