Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $85.840 |
| 50+ | $81.170 |
| 100+ | $77.440 |
| 250+ | $70.440 |
Price for:Each
Minimum: 25
Multiple: 1
$2,146.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-294-600
Newark Part No.51AK2532
Cable Length - Imperial50ft
Connector to ConnectorTNC Plug to TNC Plug
Cable Length - Metric15.2m
Coaxial Cable TypeRG58
Connector Type ATNC Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
50ft
Cable Length - Metric
15.2m
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
-
Connector to Connector
TNC Plug to TNC Plug
Coaxial Cable Type
RG58
Connector Type B
TNC Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
