Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-294-144Copy
Newark Part No.51AK2529
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $58.900 |
| 50+ | $55.700 |
| 100+ | $53.140 |
| 250+ | $48.340 |
Price for:Each
Minimum: 25
Multiple: 1
$1,472.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-294-144Copy
Newark Part No.51AK2529
Connector to ConnectorTNC Plug to TNC Plug
Cable Length - Imperial12ft
Cable Length - Metric3.7m
Coaxial Cable TypeRG58
Connector Type ATNC Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
TNC Plug to TNC Plug
Cable Length - Metric
3.7m
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
12ft
Coaxial Cable Type
RG58
Connector Type B
TNC Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
