Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-292L100Copy
Newark Part No.51AK2489
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $116.310 |
| 50+ | $110.990 |
| 100+ | $105.670 |
Price for:Each
Minimum: 25
Multiple: 1
$2,907.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-292L100Copy
Newark Part No.51AK2489
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial100ft
Cable Length - Metric30.5m
Coaxial Cable TypeRG58
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
30.5m
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
100ft
Coaxial Cable Type
RG58
Connector Type B
BNC Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
