Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-273M300Copy
Newark Part No.50AJ6799
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $40.610 |
| 50+ | $37.890 |
| 100+ | $36.650 |
| 250+ | $34.670 |
Price for:Each
Minimum: 25
Multiple: 1
$1,015.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-273M300Copy
Newark Part No.50AJ6799
Connector to ConnectorTNC Plug to TNC Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Coaxial Cable TypeRG316
Connector Type ATNC Plug
Connector Type BTNC Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
TNC Plug to TNC Plug
Cable Length - Metric
3m
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
9.8ft
Coaxial Cable Type
RG316
Connector Type B
TNC Plug
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
