Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-268L100Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31AJ9859
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $143.470 |
| 50+ | $136.910 |
| 100+ | $130.350 |
Price for:Each
Minimum: 25
Multiple: 25
$3,586.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-268L100Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31AJ9859
Technical Datasheet
Cable Length - Imperial100ft
Cable Length - Metric30.48m
Coaxial Cable TypeRG58
Connector Type ABNC Right Angle Plug
Connector Type BBNC Jack
Impedance50ohm
Jacket Color-
Product Range-
Technical Specifications
Cable Length - Imperial
100ft
Coaxial Cable Type
RG58
Connector Type B
BNC Jack
Jacket Color
-
Cable Length - Metric
30.48m
Connector Type A
BNC Right Angle Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
