Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-263-250Copy
Newark Part No.37AJ2316
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $37.190 |
| 50+ | $35.070 |
| 100+ | $34.110 |
| 250+ | $32.570 |
Price for:Each
Minimum: 25
Multiple: 1
$929.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-263-250Copy
Newark Part No.37AJ2316
Cable Length - Imperial9.8"
Connector to Connector90° AMC Plug to TNC RP Bulkhead Jack
Cable Length - Metric250mm
Coaxial Cable Type1.13mm
Connector Type AAMC Right Angle Plug
Connector Type BTNC RP Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
9.8"
Cable Length - Metric
250mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° AMC Plug to TNC RP Bulkhead Jack
Coaxial Cable Type
1.13mm
Connector Type B
TNC RP Bulkhead Jack
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
