Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-260-036Copy
Newark Part No.17AJ3664
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $31.110 |
| 50+ | $29.340 |
| 100+ | $28.530 |
| 250+ | $27.240 |
Price for:Each
Minimum: 25
Multiple: 1
$777.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-260-036Copy
Newark Part No.17AJ3664
Technical Datasheet
Cable Length - Imperial36"
Connector to ConnectorBNC Plug to BNC Jack
Cable Length - Metric914mm
Coaxial Cable TypeRG174
Connector Type ABNC Plug
Connector Type BBNC Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914mm
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Jack
Coaxial Cable Type
RG174
Connector Type B
BNC Jack
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
