Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $23.330 |
| 50+ | $22.670 |
| 100+ | $20.000 |
| 250+ | $18.670 |
Price for:Each
Minimum: 25
Multiple: 1
$583.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-250-006
Newark Part No.81AH6682
Connector to ConnectorBNC Plug to SMA Plug
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable TypeRG316DB
Connector Type ABNC Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
BNC Plug to SMA Plug
Cable Length - Metric
152.4mm
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
6"
Coaxial Cable Type
RG316DB
Connector Type B
SMA Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate