Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-249M100Copy
Newark Part No.42AM5037
Your Part Number
26 In Stock
Need more?
25 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
1 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $27.030 |
| 5+ | $25.000 |
| 10+ | $22.960 |
| 25+ | $21.530 |
| 50+ | $21.050 |
| 100+ | $20.720 |
| 250+ | $20.480 |
Price for:Each
Minimum: 1
Multiple: 1
$27.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-249M100Copy
Newark Part No.42AM5037
Connector to ConnectorBNC Plug to SMA Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeRG174
Connector Type ABNC Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
BNC Plug to SMA Plug
Cable Length - Metric
1m
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3.3ft
Coaxial Cable Type
RG174
Connector Type B
SMA Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
