Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-246-018Copy
Newark Part No.61AH2849
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $26.800 |
| 50+ | $25.000 |
| 100+ | $24.190 |
| 250+ | $22.880 |
Price for:Each
Minimum: 25
Multiple: 1
$670.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-246-018Copy
Newark Part No.61AH2849
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Coaxial Cable TypeRG58
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
18"
Coaxial Cable Type
RG58
Jacket Color
-
SVHC
Lead
Cable Length - Metric
457.2mm
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
