Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-229M100Copy
Newark Part No.82AH3845
Your Part Number
22 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $58.160 | $8.790 |
| 5+ | $54.320 | $8.790 |
| 10+ | $50.480 | $8.790 |
| 25+ | $48.530 | $8.790 |
| 50+ | $46.920 | $8.790 |
| 100+ | $45.780 | $8.790 |
Price for:Each
Minimum: 1
Multiple: 1
$8.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-229M100Copy
Newark Part No.82AH3845
Cable Length - Imperial3.3ft
Connector to ConnectorTNC RP Plug to TNC RP Plug
Cable Length - Metric1m
Coaxial Cable TypeLMR-400
Connector Type ATNC RP Plug
Connector Type BTNC RP Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
TNC RP Plug
Impedance
50ohm
Product Range
-
Connector to Connector
TNC RP Plug to TNC RP Plug
Coaxial Cable Type
LMR-400
Connector Type B
TNC RP Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
