Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-850-229-072Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.82AH3844
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $69.460 |
| 5+ | $66.800 |
| 10+ | $64.120 |
| 25+ | $61.420 |
| 50+ | $60.040 |
| 100+ | $58.450 |
Price for:Each
Minimum: 1
Multiple: 1
$69.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-229-072Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.82AH3844
Cable Length - Imperial72"
Connector to ConnectorTNC RP Plug to TNC RP Plug
Cable Length - Metric1.83m
Coaxial Cable TypeLMR-400
Connector Type ATNC RP Plug
Connector Type BTNC RP Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
72"
Cable Length - Metric
1.83m
Connector Type A
TNC RP Plug
Impedance
50ohm
Product Range
-
Connector to Connector
TNC RP Plug to TNC RP Plug
Coaxial Cable Type
LMR-400
Connector Type B
TNC RP Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
