Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $86.590 |
| 50+ | $82.170 |
| 100+ | $78.640 |
| 250+ | $72.010 |
Price for:Each
Minimum: 25
Multiple: 1
$2,164.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-228-048
Newark Part No.82AH3834
Connector to Connector90° TNC Plug to TNC Jack
Cable Length - Imperial48"
Cable Length - Metric1.22m
Coaxial Cable TypeLMR-400
Connector Type ATNC Right Angle Plug
Connector Type BTNC Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
90° TNC Plug to TNC Jack
Cable Length - Metric
1.22m
Connector Type A
TNC Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
48"
Coaxial Cable Type
LMR-400
Connector Type B
TNC Jack
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate