Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 25+ | $70.430 |
| 50+ | $66.740 |
| 100+ | $65.070 |
| 250+ | $62.380 |
Price for:Each
Minimum: 25
Multiple: 1
$1,760.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-850-227-036
Newark Part No.82AH3824
Cable Length - Imperial36"
Connector to ConnectorTNC Plug to TNC Jack
Cable Length - Metric914mm
Coaxial Cable TypeLMR-400
Connector Type ATNC Plug
Connector Type BTNC Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914mm
Connector Type A
TNC Plug
Impedance
50ohm
Product Range
-
Connector to Connector
TNC Plug to TNC Jack
Coaxial Cable Type
LMR-400
Connector Type B
TNC Jack
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
